Maxim IntegratedMAX6380XR44+TSupervisory Circuits
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SC-70 T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
4.314 | |
4.38 | |
4.446 | |
2.5 to 5 | |
1 | |
5.5 | |
1(Typ) | |
174 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |