Maxim IntegratedMAX6387XS29D2+TSupervisory Circuits
Processor Supervisor 2.93V/Adj 2 Active Low/Push-Pull 4-Pin SC-70 T/R
EAR99 | |
Obsolete | |
MAX6387XS29D2+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |