Maxim IntegratedMAX6401BS29+TSupervisory Circuits
Processor Supervisor 2.93V 1 Active High/Push-Pull 4-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | UCSP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |