Maxim IntegratedMAX6402BS22+Supervisory Circuits
Processor Supervisor 2.2V 1 Active Low/Open Drain 4-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Open Drain | |
2.167 | |
2.2 | |
2.233 | |
1.2 to 5.5 | |
1 | |
5.5 | |
1(Typ) | |
303 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1.1 |
Package Length | 1.1 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | UCSP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |