EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
260(Typ) | |
Active Low/Push-Pull | |
4.531 | |
4.6 | |
4.669 | |
1.6 to 5.5 | |
1 | |
6 | |
1.3(Typ) | |
228.6 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |