Maxim IntegratedMAX6706LKA+TSupervisory Circuits
Processor Supervisor 4.63V 1 Active High/Push-Pull 8-Pin SOT-23 T/R
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |