Maxim IntegratedMAX6718UKSDD3+Supervisory Circuits
Processor Supervisor 2.925V/0.788V 2 Active Low/Push-Pull 5-Pin SOT-23
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2 | |
210(Typ) | |
Active Low/Push-Pull | |
BiCMOS | |
0.765|2.85 | |
0.788|2.925 | |
0.81|3 | |
0.9 to 3.3|1.8 to 5 | |
0.8 | |
5.5 | |
15(Typ) | |
571 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |