Maxim IntegratedMAX6842DUKD0+TSupervisory Circuits
Processor Supervisor 0.788V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
0.15(Typ) | |
Active High/Active Low/Open Drain/Push-Pull | |
0.765 | |
0.788 | |
0.81 | |
0.9 to 1.5 | |
0.75 | |
1.8 | |
8.1(Typ) | |
571 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |