Maxim IntegratedMAX6896AAZT/V+Supervisory Circuits
Processor Supervisor 0.5V 1 Active Low/Push-Pull Automotive AEC-Q100 6-Pin TSOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 |
EDA / CAD Models |