Maxim IntegratedMAX7300AAX+Potenciadores GPIO
I2C Interface 400kHz 5.5V 36-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 15.55(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |