Maxim IntegratedMAX7325AEG/V+Potenciadores GPIO
I2C Interface 400kHz 5.5V Automotive AEC-Q100 24-Pin QSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 8.64 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |