Maxim IntegratedMAX7367EUP+TMultiplexores
I2C Multiplexer 1-Element BiCMOS Open Drain 4-IN 20-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C Multiplexer | |
1 x 4:1 | |
1 | |
4 | |
4 | |
2 | |
1 | |
1 | |
Non-Inverting | |
0.4 | |
0.3@2.3V to 5.5V | |
0.3 | |
BiCMOS | |
Single-Ended | |
No | |
Single-Ended | |
Open Drain | |
6(Min) | |
2.3 | |
3.3|5 | |
5.5 | |
5 Inputs | |
12 | |
50 | |
15 | |
23(Typ) | |
Single | |
879.1 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |