Maxim IntegratedMAX7408EUA/GG8Filtro activo
Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |