Maxim IntegratedMAX77654AENV+Administración de la batería
Battery Charger Li-Ion/Li-Pol 7.5mA to 300mA 0.8V to 5.5V 30-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 2.34 |
Package Length | 2.79 |
PCB changed | 30 |
Supplier Package | WLP |
30 |
EDA / CAD Models |