Maxim IntegratedMAX77757JEFG420+TAdministración de la batería
Switching Battery Charger Li-Ion/Li-Pol 3150mA 4.2V 24-Pin FC2QFN T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 24 |
Supplier Package | FC2QFN |
24 |
EDA / CAD Models |