Maxim IntegratedMAX77818EWZ+Administración de la batería
Switching Battery Charger Li-Ion/Li-Pol 3000mA 72-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 3.61 |
Package Length | 3.87 |
PCB changed | 72 |
Supplier Package | WLP |
72 |
EDA / CAD Models |