Maxim IntegratedMAX77863AEWJ+TSoluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Power Management IC 2.6V to 5.5V 90-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.78 |
Package Length | 4.09 |
PCB changed | 90 |
Supplier Package | WLP |
90 |
EDA / CAD Models |