Maxim IntegratedMAX78000EXG+Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/3V 81-Pin CTBGA Tray
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 81 |
Standard Package Name | BGA |
Supplier Package | CTBGA |
81 |
EDA / CAD Models |