Maxim IntegratedMAX79356ECM+TChip del módem
ZENO Flexible Narrowband OFDM Powerline Communication Modem with Integrated Analog Front End
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 |
EDA / CAD Models |