onsemiMAX803SQ120T1GSupervisory Circuits
Processor Supervisor 1.2V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
MAX803SQ120T1G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 1.24 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The MAX803SQ120T1G microprocessor supervisory circuit from ON Semiconductor is the perfect backup solution. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 1.2 V, with a minimum of 1.18 V and a maximum of 1.22 V.
EDA / CAD Models |