Maxim IntegratedMAX8545EUB+Controladores PWM de modo corriente
Voltage Mode PWM Controller 0.8V to 23.24V 15A 300kHz 10-Pin uMAX Tube
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |