Maxim IntegratedMAX8557ETE+Linear Regulators
LDO Regulator Pos 0.5V to 3.4V 4A 16-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
BiCMOS | |
Adjustable | |
0.5 to 3.4 | |
4 | |
1.425 | |
3.6 | |
0.2@4A | |
0.15%/V | |
0.1%/A(Typ) | |
2666.7 | |
Short Circuit Protection|Thermal Protection | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |