Maxim IntegratedMAX86141ENP+Sensor especializado
Pulse Oximeter and Heart Rate Sensor Digital Output 1.8V 20-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Pulse Oximeter and Heart Rate Sensor | |
440 | |
-40 | |
85 | |
Extended | |
Tape | |
-40 | |
2 | |
1.8 | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1.85 |
Package Length | 2.05 |
PCB changed | 20 |
Standard Package Name | WLP |
Supplier Package | WLP |
20 | |
Lead Shape | Ball |
EDA / CAD Models |