Maxim IntegratedMAX8713ETG+Administración de la batería
Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 0V to 19.2V 24-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |