Maxim IntegratedMAX883MPA/PR+Linear Regulators
LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 |
EDA / CAD Models |