Maxim IntegratedMAX8860EUA30+Linear Regulators
LDO Regulator Pos 1.25V to 6.5V3V 0.3A 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.4 | |
Adjustable|Fixed | |
1.25 to 6.5|3 | |
0.3(Min) | |
2.5 | |
6.5 | |
0.22@200mA | |
0.1%/V | |
0.0006%/mA(Typ) | |
330 | |
244°C/W | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |