Maxim IntegratedMAX8887EZK18+Linear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.2 | |
Fixed | |
1.8 | |
0.3(Min) | |
2.5 | |
5.5 | |
0.15%/V | |
727 | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |