Maxim IntegratedMAX8900BEWV+Administración de la batería
Switching Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 30-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 2.44(Max) |
Package Length | 2.73(Max) |
PCB changed | 30 |
Supplier Package | WLP |
30 | |
Lead Shape | Ball |
EDA / CAD Models |