EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Receiver | |
4 | |
4 | |
500 | |
2.7 | |
250 | |
300(Typ) | |
CMOS | |
LVDS | |
3 | |
3.6 | |
-0.1(Min) | |
0.1(Max) | |
3.3 | |
25 | |
755 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |