Maxim IntegratedMAX9180EXT+Búferes y repetidor de señal
Buffer/Repeater 3.3V 6-Pin SC-70
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buffer/Repeater | |
3 | |
3.6 | |
3.3 | |
20 | |
245 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |