Maxim IntegratedMAX9257AGTL/V+TLVDS
LVDS Serializer 840Mbps 0.46V Automotive 40-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Serializer | |
840 | |
5 | |
3.3 | |
-0.05 | |
0.05 | |
0.46 | |
2.5 | |
20 | |
2857 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |