Maxim IntegratedMAX9278AGTM/VY+TLVDS
LVDS Deserializer 3120Mbps 0.45V 48-Pin TQFN EP T/R Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Deserializer | |
1 | |
1 | |
1 | |
3120 | |
CML | |
1.8 | |
3.3 | |
-0.06 | |
0.06 | |
0.45 | |
2.5 | |
20 | |
3200 | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 |
EDA / CAD Models |