Maxim IntegratedMAX9278GTM/VY+LVDS
LVDS Deserializer 3120Mbps 0.45V 48-Pin SWTQFN EP Tube Automotive AEC-Q100
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Supplier Package | SWTQFN EP |
48 |
EDA / CAD Models |