Maxim IntegratedMAX9288GGM/VY+LVDS
LVDS Deserializer 3120Mbps Automotive 48-Pin QFN-D EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN-D EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |