Maxim IntegratedMAX9288GGM/VY+TLVDS
LVDS Deserializer 3120Mbps 48-Pin QFN-D EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Supplier Package | QFN-D EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |