Maxim IntegratedMAX9371ESA+Traductores de nivel
Level Translator LVTTL/TTL to LVPECL/PECL 1-CH Unidirectional 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Level Translator | |
LVTTL/TTL to LVPECL/PECL | |
Unidirectional | |
1 | |
1500(Typ) | |
0.4@3V to 5.25V | |
0.4 | |
Bipolar | |
50 | |
-50 | |
3 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |