Maxim IntegratedMAX9372EUA+TTraductores de nivel
Level Translator LVTTL/TTL to LVPECL/PECL 2-CH Unidirectional 8-Pin uMAX T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Level Translator | |
LVTTL/TTL to LVPECL/PECL | |
Unidirectional | |
2 | |
1500(Typ) | |
0.4@3V to 3.6V | |
0.4 | |
2 | |
Bipolar | |
50 | |
-50 | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
28 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |