Maxim IntegratedMAX9394EHJ+Misceláneos de lógica y temporizador
Multiplexer and Demultiplexer -40°C to 85°C 32-Pin TQFP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |