Maxim IntegratedMAX9634FERS+Amplificador SP
SP Amp Current Sense Amp Single ±30V 4-Pin UCSP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | UCSP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |