Maxim IntegratedMAX9708ETN+DAmplificador de audio
Audio Amp Speaker 1-CH Mono/2-CH Stereo 42W Class-D 56-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.1%@8Ohm@8W|0.12%@4Ohm@17W | |
Differential | |
1-Channel Mono|2-Channel Stereo | |
10 | |
12|15 | |
18 | |
30@18V@-40C to 85C | |
Single | |
21x2@8Ohm|42x1@4Ohm | |
3810 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |