Maxim IntegratedMAX9792CETI+Amplificador de audio
Audio Amp Headphone/Speaker 2-CH Stereo 3.7W Class-D 28-Pin TQFN EP Tube
EAR99 | |
LTB | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |