Maxim IntegratedMAX98090AEWJ+TCódecs de audio
General Purpose Audio Codec 1ADC / 1DAC Ch 49-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 3.15 |
Package Length | 3.15 |
PCB changed | 49 |
Standard Package Name | WLP |
Supplier Package | WLP |
49 | |
Lead Shape | Ball |
EDA / CAD Models |