Maxim IntegratedMAX98091EWN+TCódecs de audio
General Purpose Audio Codec 1ADC / 1DAC Ch 56-Pin WLP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 3.21 |
Package Length | 3.67 |
PCB changed | 56 |
Standard Package Name | WLP |
Supplier Package | WLP |
56 | |
Lead Shape | Ball |
EDA / CAD Models |