Maxim IntegratedMAXM15068AMB+Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 5V to 12V 0.2A 10-Pin eMGA T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.6 |
Package Length | 3 |
PCB changed | 10 |
Supplier Package | eMGA |
10 |
EDA / CAD Models |