Maxim IntegratedMAXM15462AMB+Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.9V to 5V 0.3A 10-Pin eMGA T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
42 | |
0.9 to 5 | |
0.3 | |
DC/DC | |
0.0022 | |
500(Typ) | |
Yes | |
Positive | |
-40 | |
125 | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.6 |
Package Length | 3 |
PCB changed | 10 |
Supplier Package | eMGA |
10 |
EDA / CAD Models |