Maxim IntegratedMAXM17514ALI+Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.754V to 3.6V 4A 28-Pin LGA EP Tray
EAR99 | |
Obsolete | |
MAXM17514ALI+ | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.9(Max) |
Package Width | 6.5 |
Package Length | 10 |
PCB changed | 28 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |