Maxim IntegratedMAXM17544ALJ+Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.9V to 12V 3.5A 32-Pin LGA EP Tray
EAR99 | |
Obsolete | |
MAXM17544ALJ+ | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
42 | |
0.9 to 12 | |
3.5 | |
DC/DC | |
0.0105 | |
100 to 1800 | |
Yes | |
1mV/A(Typ) | |
0.1mV/V(Typ) | |
-40 | |
125 | |
Industrial | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 2.68 |
Package Width | 9 |
Package Length | 15 |
PCB changed | 32 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
32 |
EDA / CAD Models |