Maxim IntegratedMAXM17545ALJ+TConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.9V to 12V 1.7A 29-Pin LGA EP T/R
EAR99 | |
Obsolete | |
MAXM17545ALJ+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.68 |
Package Width | 9 |
Package Length | 15 |
PCB changed | 29 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
29 |
EDA / CAD Models |