Maxim IntegratedMAXM86146CFU+Sistema de adquisición de datos
Complete Optical Bio Sensing Module with Ultra-Low-Power Biometric Sensor Hub
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4.1 |
Package Length | 4.5 |
PCB changed | 38 |
Standard Package Name | LGA |
Supplier Package | OLGA |
38 |
EDA / CAD Models |