Maxim IntegratedMAXM86161EFD+TSistema de adquisición de datos
Data Acquisition System Single ADC 19bit 14-Pin OLGA T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 2.9 |
Package Length | 4.3 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | OLGA |
14 |
EDA / CAD Models |